
2902061 | |
|---|---|
DigiKey Part Number | 277-16328-ND |
Manufacturer | |
Manufacturer Product Number | 2902061 |
Description | OUTPUT LOOP-POWERED 2-WAY ISOLAT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Current DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2902061 Models |
Category | Input Range (Current, Voltage) 4 ~ 20mA, ±20V (Configurable) |
Manufacturer Phoenix Contact | Output Type Current |
Series | Output Range 4 ~ 20mA (Configurable) |
Packaging Bulk | Isolation 3000V (Test) |
Part Status Active | Voltage - Supply Loop Powered |
Type Signal Conditioner | Mounting Type DIN Rail |
Input Type Current | Operating Temperature -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 615,99000 Kč | 4 615,99 Kč |
| Unit Price without VAT: | 4 615,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 585,34790 Kč |











