0697H LONG SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H9120-02

DigiKey Part Number
5923-0697H9120-02CT-ND - Cut Tape (CT)
5923-0697H9120-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9120-02
Description
FUSE BRD MT 12A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9120-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
72 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Melting I²t
360.0
Approval Agency
AEC-Q200, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
DC Cold Resistance
0.0047 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,95000 Kč10,95 Kč
59,13600 Kč45,68 Kč
108,44100 Kč84,41 Kč
506,99700 Kč349,85 Kč
1006,45600 Kč645,60 Kč
2505,80392 Kč1 450,98 Kč
5005,35344 Kč2 676,72 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,53493 Kč3 534,93 Kč
2 0003,25907 Kč6 518,14 Kč
3 0003,10712 Kč9 321,36 Kč
5 0002,92511 Kč14 625,55 Kč
7 0002,81057 Kč19 673,99 Kč
10 0002,69366 Kč26 936,60 Kč
25 0002,47258 Kč61 814,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,95000 Kč
Unit Price with VAT:13,24950 Kč