
UCC2818ADR | |
|---|---|
DigiKey Part Number | 296-41805-2-ND - Tape & Reel (TR) 296-41805-1-ND - Cut Tape (CT) 296-41805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2818ADR |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2818ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 10 | 71,77100 Kč | 717,71 Kč |
| 25 | 66,07640 Kč | 1 651,91 Kč |
| 100 | 59,81910 Kč | 5 981,91 Kč |
| 250 | 56,83572 Kč | 14 208,93 Kč |
| 500 | 55,03660 Kč | 27 518,30 Kč |
| 1 000 | 53,55603 Kč | 53 556,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,99273 Kč | 129 981,82 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |



