Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNY285DG-TL

DigiKey Part Number
596-TNY285DG-TLTR-ND - Tape & Reel (TR)
596-TNY285DG-TLCT-ND - Cut Tape (CT)
596-TNY285DG-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNY285DG-TL
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 124kHz ~ 140kHz SO-8C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
67%
Frequency - Switching
124kHz ~ 140kHz
Power (Watts)
8.5 W
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
EN
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
SO-8C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
10012,09060 Kč1 209,06 Kč
1 00010,28902 Kč10 289,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,28902 Kč25 722,55 Kč
12 5008,81916 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč