8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C64-WMN6TP

DigiKey Part Number
497-8650-2-ND - Tape & Reel (TR)
497-8650-1-ND - Cut Tape (CT)
497-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C64-WMN6TP
Description
IC EEPROM 64KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C64-WMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 087
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,69095 Kč11 727,38 Kč
5 0004,57749 Kč22 887,45 Kč
7 5004,51146 Kč33 835,95 Kč
12 5004,42884 Kč55 360,50 Kč
17 5004,37482 Kč76 559,35 Kč
25 0004,31794 Kč107 948,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
105,15700 Kč51,57 Kč
255,03520 Kč125,88 Kč
504,93420 Kč246,71 Kč
1004,83100 Kč483,10 Kč
2504,69416 Kč1 173,54 Kč
5004,58890 Kč2 294,45 Kč
1 0004,48302 Kč4 483,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
105,09700 Kč50,97 Kč
254,97680 Kč124,42 Kč
504,87700 Kč243,85 Kč
1004,77500 Kč477,50 Kč
2504,63972 Kč1 159,93 Kč
5004,53570 Kč2 267,85 Kč
1 0004,43105 Kč4 431,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč