LM317T | |
|---|---|
DigiKey Part Number | 497-1575-5-ND |
Manufacturer | |
Manufacturer Product Number | LM317T |
Description | IC REG LINEAR POS ADJ 1.5A TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | LM317T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,79000 Kč | 11,79 Kč |
| 10 | 8,35700 Kč | 83,57 Kč |
| 50 | 6,94220 Kč | 347,11 Kč |
| 100 | 6,50660 Kč | 650,66 Kč |
| 250 | 6,04724 Kč | 1 511,81 Kč |
| 500 | 5,77022 Kč | 2 885,11 Kč |
| 1 000 | 5,54204 Kč | 5 542,04 Kč |
| 2 500 | 5,30123 Kč | 13 253,08 Kč |
| 5 000 | 5,15603 Kč | 25 780,15 Kč |
| Unit Price without VAT: | 11,79000 Kč |
|---|---|
| Unit Price with VAT: | 14,26590 Kč |