8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LD13TR

DigiKey Part Number
497-1572-2-ND - Tape & Reel (TR)
497-1572-1-ND - Cut Tape (CT)
497-1572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LD13TR
Description
IC REG LIN POS ADJ 100MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 977
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,03000 Kč6,03 Kč
104,12000 Kč41,20 Kč
253,65360 Kč91,34 Kč
1003,14170 Kč314,17 Kč
2502,89452 Kč723,63 Kč
5002,74640 Kč1 373,20 Kč
1 0002,62426 Kč2 624,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,49522 Kč6 238,05 Kč
5 0002,41749 Kč12 087,45 Kč
7 5002,37854 Kč17 839,05 Kč
12 5002,33538 Kč29 192,25 Kč
17 5002,31016 Kč40 427,80 Kč
25 0002,28591 Kč57 147,75 Kč
62 5002,23370 Kč139 606,25 Kč
Manufacturers Standard Package
Unit Price without VAT:6,03000 Kč
Unit Price with VAT:7,29630 Kč