EL7252CSZ-T13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL7232CSZ-T7

DigiKey Part Number
EL7232CSZ-T7TR-ND - Tape & Reel (TR)
EL7232CSZ-T7CT-ND - Cut Tape (CT)
EL7232CSZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL7232CSZ-T7
Description
IC TRANSCEIVER 2/0 8SOIC
Customer Reference
Detailed Description
2/0 Driver 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Driver
Protocol
-
Number of Drivers/Receivers
2/0
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 16V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 006
Check for Additional Incoming Stock
Last Time Buy Date: 06.12.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,78000 Kč79,78 Kč
1060,17800 Kč601,78 Kč
2555,28280 Kč1 382,07 Kč
10049,91080 Kč4 991,08 Kč
25047,34908 Kč11 837,27 Kč
50045,80434 Kč22 902,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00044,53371 Kč44 533,71 Kč
2 00043,48752 Kč86 975,04 Kč
3 00042,96382 Kč128 891,46 Kč
Manufacturers Standard Package
Unit Price without VAT:79,78000 Kč
Unit Price with VAT:96,53380 Kč