B82789C0104N002 | |
|---|---|
DigiKey Part Number | 495-5751-2-ND - Tape & Reel (TR) 495-5751-1-ND - Cut Tape (CT) 495-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82789C0104N002 |
Description | CMC 100UH 150MA 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH 2 Line Common Mode Choke Surface Mount 150mA DCR 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82789C0104N002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.205" L x 0.126" W (5.20mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 L-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,64537 Kč | 34 113,43 Kč |
| 5 000 | 13,50096 Kč | 67 504,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 22,94500 Kč | 229,45 Kč |
| 25 | 21,22680 Kč | 530,67 Kč |
| 50 | 20,01020 Kč | 1 000,51 Kč |
| 100 | 18,86710 Kč | 1 886,71 Kč |
| 250 | 17,45552 Kč | 4 363,88 Kč |
| 500 | 16,52510 Kč | 8 262,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 Kč | 27,67 Kč |
| 10 | 22,67900 Kč | 226,79 Kč |
| 25 | 20,98080 Kč | 524,52 Kč |
| 50 | 19,77820 Kč | 988,91 Kč |
| 100 | 18,64840 Kč | 1 864,84 Kč |
| 250 | 17,25316 Kč | 4 313,29 Kč |
| 500 | 16,33354 Kč | 8 166,77 Kč |
| Unit Price without VAT: | 27,67000 Kč |
|---|---|
| Unit Price with VAT: | 33,48070 Kč |