CR SERIES 12.80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CR SERIES 12.80mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCR1E471MCL1GS

DigiKey Part Number
493-13756-2-ND - Tape & Reel (TR)
493-13756-1-ND - Cut Tape (CT)
493-13756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCR1E471MCL1GS
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PCR1E471MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 146
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40041,35430 Kč16 541,72 Kč
80038,46204 Kč30 769,63 Kč
1 20037,99876 Kč45 598,51 Kč
2 00037,16641 Kč74 332,82 Kč
2 80036,43560 Kč102 019,68 Kč
4 00036,40356 Kč145 614,24 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
190,52000 Kč90,52 Kč
1053,55100 Kč535,51 Kč
5048,75180 Kč2 437,59 Kč
10044,49760 Kč4 449,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
189,47000 Kč89,47 Kč
1052,93000 Kč529,30 Kč
5048,18660 Kč2 409,33 Kč
10043,98180 Kč4 398,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:89,47000 Kč
Unit Price with VAT:108,25870 Kč