



TFPT1206L1002FM | |
|---|---|
DigiKey Part Number | 541-3533-2-ND - Tape & Reel (TR) 541-3533-1-ND - Cut Tape (CT) 541-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L1002FM |
Description | SENSOR PTC 10KOHM 1% 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT1206L1002FM Models |
Category | Resistance Tolerance ±1% |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 125°C |
Series | Power - Max 125 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Resistance @ 25°C 10 kOhms | Supplier Device Package 1206 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TFPT1206L1002FV | Vishay Dale | 35 485 | 541-1189-1-ND | 27,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,17600 Kč | 85,88 Kč |
| 10 | 16,29400 Kč | 162,94 Kč |
| 25 | 15,25280 Kč | 381,32 Kč |
| 50 | 14,53900 Kč | 726,95 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 12,57990 Kč | 6 289,95 Kč |
| 1 000 | 12,09380 Kč | 12 093,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,40095 Kč | 57 004,75 Kč |
| 10 000 | 11,02981 Kč | 110 298,10 Kč |
| 15 000 | 10,82713 Kč | 162 406,95 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











