Parametric Equivalent
Direct
Direct

GRM1555C1H470FA01D | |
|---|---|
DigiKey Part Number | 490-6241-2-ND - Tape & Reel (TR) 490-6241-1-ND - Cut Tape (CT) 490-6241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H470FA01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H470FA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,99900 Kč | 9,99 Kč |
| 50 | 0,67820 Kč | 33,91 Kč |
| 100 | 0,58260 Kč | 58,26 Kč |
| 500 | 0,42486 Kč | 212,43 Kč |
| 1 000 | 0,37596 Kč | 375,96 Kč |
| 2 500 | 0,32000 Kč | 800,00 Kč |
| 5 000 | 0,29395 Kč | 1 469,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26850 Kč | 2 685,00 Kč |
| 20 000 | 0,25282 Kč | 5 056,40 Kč |
| 30 000 | 0,24221 Kč | 7 266,30 Kč |
| 50 000 | 0,23046 Kč | 11 523,00 Kč |
| 70 000 | 0,22358 Kč | 15 650,60 Kč |
| 100 000 | 0,21851 Kč | 21 851,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |