
KGM05ACG1H470FH | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H470FHTR-ND - Tape & Reel (TR) 478-KGM05ACG1H470FHCT-ND - Cut Tape (CT) 478-KGM05ACG1H470FHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H470FH |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H470FH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47657 Kč | 4 765,70 Kč |
| 20 000 | 0,45807 Kč | 9 161,40 Kč |
| 30 000 | 0,38972 Kč | 11 691,60 Kč |
| 50 000 | 0,38495 Kč | 19 247,50 Kč |
| 70 000 | 0,36889 Kč | 25 822,30 Kč |
| 250 000 | 0,36804 Kč | 92 010,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,55800 Kč | 15,58 Kč |
| 50 | 1,08620 Kč | 54,31 Kč |
| 100 | 0,94510 Kč | 94,51 Kč |
| 500 | 0,70434 Kč | 352,17 Kč |
| 1 000 | 0,63024 Kč | 630,24 Kč |
| 2 500 | 0,55244 Kč | 1 381,10 Kč |
| 5 000 | 0,50571 Kč | 2 528,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 Kč | 2,70 Kč |
| 10 | 1,54000 Kč | 15,40 Kč |
| 50 | 1,07360 Kč | 53,68 Kč |
| 100 | 0,93420 Kč | 93,42 Kč |
| 500 | 0,69616 Kč | 348,08 Kč |
| 1 000 | 0,62293 Kč | 622,93 Kč |
| 2 500 | 0,54603 Kč | 1 365,08 Kč |
| 5 000 | 0,49984 Kč | 2 499,20 Kč |
| Unit Price without VAT: | 2,70000 Kč |
|---|---|
| Unit Price with VAT: | 3,26700 Kč |

