
C0402C470F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C470F5GACTUTR-ND - Tape & Reel (TR) 399-C0402C470F5GACTUCT-ND - Cut Tape (CT) 399-C0402C470F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C470F5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C470F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,26000 Kč | 27,26 Kč |
| 10 | 17,01900 Kč | 170,19 Kč |
| 50 | 13,99420 Kč | 699,71 Kč |
| 100 | 12,37750 Kč | 1 237,75 Kč |
| 500 | 10,99514 Kč | 5 497,57 Kč |
| 1 000 | 10,39364 Kč | 10 393,64 Kč |
| 2 500 | 9,75818 Kč | 24 395,45 Kč |
| 5 000 | 9,75052 Kč | 48 752,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,16580 Kč | 91 658,00 Kč |
| 20 000 | 8,90293 Kč | 178 058,60 Kč |
| Unit Price without VAT: | 27,26000 Kč |
|---|---|
| Unit Price with VAT: | 32,98460 Kč |

