
CC0402FRNPO9BN470 | |
|---|---|
DigiKey Part Number | 311-1646-2-ND - Tape & Reel (TR) 311-1646-1-ND - Cut Tape (CT) 311-1646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN470 |
Description | CAP CER 47PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN470 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,05000 Kč | 10,50 Kč |
| 50 | 0,71400 Kč | 35,70 Kč |
| 100 | 0,61310 Kč | 61,31 Kč |
| 500 | 0,44558 Kč | 222,79 Kč |
| 1 000 | 0,39434 Kč | 394,34 Kč |
| 2 500 | 0,34050 Kč | 851,25 Kč |
| 5 000 | 0,30812 Kč | 1 540,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26814 Kč | 2 681,40 Kč |
| 20 000 | 0,24734 Kč | 4 946,80 Kč |
| 30 000 | 0,23691 Kč | 7 107,30 Kč |
| 50 000 | 0,22538 Kč | 11 269,00 Kč |
| 70 000 | 0,21864 Kč | 15 304,80 Kč |
| 100 000 | 0,21215 Kč | 21 215,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

