BLM18AG601SN1D | |
|---|---|
DigiKey Part Number | 490-1014-2-ND - Tape & Reel (TR) 490-1014-1-ND - Cut Tape (CT) 490-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SN1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,18600 Kč | 11,86 Kč |
| 25 | 1,03200 Kč | 25,80 Kč |
| 50 | 0,92800 Kč | 46,40 Kč |
| 100 | 0,83430 Kč | 83,43 Kč |
| 250 | 0,71904 Kč | 179,76 Kč |
| 500 | 0,64000 Kč | 320,00 Kč |
| 1 000 | 0,56717 Kč | 567,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43698 Kč | 1 747,92 Kč |
| 8 000 | 0,37870 Kč | 3 029,60 Kč |
| 12 000 | 0,34644 Kč | 4 157,28 Kč |
| 20 000 | 0,34070 Kč | 6 814,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |