BM04B-ACHSS-A-GAN-TF | |
|---|---|
DigiKey Part Number | 455-BM04B-ACHSS-A-GAN-TFTR-ND - Tape & Reel (TR) 455-BM04B-ACHSS-A-GAN-TFCT-ND - Cut Tape (CT) 455-BM04B-ACHSS-A-GAN-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM04B-ACHSS-A-GAN-TF |
Description | CONN HEADER SMD R/A 4POS 1.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM04B-ACHSS-A-GAN-TF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.055" (1.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 6,82586 Kč | 30 716,37 Kč |
| 9 000 | 6,63968 Kč | 59 757,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,52000 Kč | 14,52 Kč |
| 10 | 12,35600 Kč | 123,56 Kč |
| 100 | 10,50610 Kč | 1 050,61 Kč |
| 500 | 9,37736 Kč | 4 688,68 Kč |
| 1 000 | 8,92962 Kč | 8 929,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,36000 Kč | 14,36 Kč |
| 10 | 12,21300 Kč | 122,13 Kč |
| 100 | 10,38430 Kč | 1 038,43 Kč |
| 500 | 9,26866 Kč | 4 634,33 Kč |
| 1 000 | 8,82611 Kč | 8 826,11 Kč |
| Unit Price without VAT: | 14,36000 Kč |
|---|---|
| Unit Price with VAT: | 17,37560 Kč |