SN74123N | |
|---|---|
DigiKey Part Number | 296-33600-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74123N |
Description | IC MMV 2-CIR 22-NS 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74123N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 22 ns | |
Current - Output High, Low | 800µA, 16mA | |
Voltage - Supply | 4.75 V ~ 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 10 | 116,47000 Kč | 1 164,70 Kč |
| 25 | 107,84320 Kč | 2 696,08 Kč |
| 100 | 98,36240 Kč | 9 836,24 Kč |
| 250 | 93,84176 Kč | 23 460,44 Kč |
| 500 | 91,11704 Kč | 45 558,52 Kč |
| 1 000 | 88,87457 Kč | 88 874,57 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |