XOR (Exclusive OR) IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN7486N

DigiKey Part Number
2156-SN7486N-ND
Manufacturer
Manufacturer Product Number
SN7486N
Description
IC GATE XOR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN7486N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.75V ~ 5.25V
Current - Quiescent (Max)
50 mA
Current - Output High, Low
800µA, 16mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
30ns @ 5V, 15pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23 149,70000 Kč6 299,40 Kč
Unit Price without VAT:3 149,70000 Kč
Unit Price with VAT:3 811,13700 Kč