
SN74LS155AN | |
|---|---|
DigiKey Part Number | 296-33961-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS155AN |
Description | IC DECODER/DEMUX 1 X 2:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS155AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 400µA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,49700 Kč | 314,97 Kč |
| 25 | 28,69160 Kč | 717,29 Kč |
| 100 | 25,61970 Kč | 2 561,97 Kč |
| 250 | 24,15440 Kč | 6 038,60 Kč |
| 500 | 23,27040 Kč | 11 635,20 Kč |
| 1 000 | 22,54282 Kč | 22 542,82 Kč |
| 2 500 | 21,77501 Kč | 54 437,53 Kč |
| 5 000 | 21,31217 Kč | 106 560,85 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




