UA7812CKCT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 907
Unit Price: 3,63000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 651
Unit Price: 2,24000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 173
Unit Price: 4,73000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 306 902
Unit Price: 1,06000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 630
Unit Price: 1,06000 Kč
Datasheet
TLV1117CKCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV1117CKCT
TO-220-3, TO-220AB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA7812CKCT

DigiKey Part Number
296-30549-5-ND
Manufacturer
Manufacturer Product Number
UA7812CKCT
Description
IC REG LINEAR 12V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
UA7812CKCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
PSRR
68dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 612 541 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

612 541In Stock
Ships from Rochester Electronics, LLC