


UA7812CKCS | |
|---|---|
DigiKey Part Number | 296-13998-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7812CKCS |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,70000 Kč | 26,70 Kč |
| 10 | 19,37500 Kč | 193,75 Kč |
| 50 | 16,43000 Kč | 821,50 Kč |
| 100 | 15,51650 Kč | 1 551,65 Kč |
| 250 | 14,55212 Kč | 3 638,03 Kč |
| 500 | 13,97068 Kč | 6 985,34 Kč |
| 1 000 | 13,49247 Kč | 13 492,47 Kč |
| 2 500 | 12,98756 Kč | 32 468,90 Kč |
| 5 000 | 12,68315 Kč | 63 415,75 Kč |
| Unit Price without VAT: | 26,70000 Kč |
|---|---|
| Unit Price with VAT: | 32,30700 Kč |




