


UA7810CKCS | |
|---|---|
DigiKey Part Number | 296-21621-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7810CKCS |
Description | IC REG LINEAR 10V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7810CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 28V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 50 | 14,04340 Kč | 702,17 Kč |
| 100 | 13,24340 Kč | 1 324,34 Kč |
| 250 | 12,39972 Kč | 3 099,93 Kč |
| 500 | 11,89116 Kč | 5 945,58 Kč |
| 1 000 | 11,47247 Kč | 11 472,47 Kč |
| 2 500 | 11,03025 Kč | 27 575,62 Kč |
| 5 000 | 10,76370 Kč | 53 818,50 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |








