


UA7812CKCS | |
|---|---|
DigiKey Part Number | 296-13998-5-ND |
Manufacturer | |
Manufacturer Product Number | UA7812CKCS |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA7812CKCS Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 78dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 50 | 13,93420 Kč | 696,71 Kč |
| 100 | 13,14050 Kč | 1 314,05 Kč |
| 250 | 12,30148 Kč | 3 075,37 Kč |
| 500 | 11,79626 Kč | 5 898,13 Kč |
| 1 000 | 11,38029 Kč | 11 380,29 Kč |
| 2 500 | 10,94105 Kč | 27 352,62 Kč |
| 5 000 | 10,67627 Kč | 53 381,35 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





