


TL780-12KCS | |
|---|---|
DigiKey Part Number | 296-14325-5-ND |
Manufacturer | |
Manufacturer Product Number | TL780-12KCS |
Description | IC REG LINEAR 12V 1.5A TO220-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL780-12KCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
PSRR | 85dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,15000 Kč | 47,15 Kč |
| 10 | 34,94300 Kč | 349,43 Kč |
| 50 | 30,03000 Kč | 1 501,50 Kč |
| 100 | 28,51220 Kč | 2 851,22 Kč |
| 250 | 26,90780 Kč | 6 726,95 Kč |
| 500 | 25,94034 Kč | 12 970,17 Kč |
| 1 000 | 25,14401 Kč | 25 144,01 Kč |
| 2 500 | 24,30357 Kč | 60 758,93 Kč |
| Unit Price without VAT: | 47,15000 Kč |
|---|---|
| Unit Price with VAT: | 57,05150 Kč |

