SN74LVC1G04MDBVREP | |
|---|---|
DigiKey Part Number | 296-22341-2-ND - Tape & Reel (TR) 296-22341-1-ND - Cut Tape (CT) 296-22341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04MDBVREP |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G04MDBVREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,80470 Kč | 89 414,10 Kč |
| 6 000 | 29,23347 Kč | 175 400,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 38,96760 Kč | 974,19 Kč |
| 100 | 34,97040 Kč | 3 497,04 Kč |
| 250 | 33,33392 Kč | 8 333,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,38000 Kč | 56,38 Kč |
| 10 | 42,11100 Kč | 421,11 Kč |
| 25 | 38,51600 Kč | 962,90 Kč |
| 100 | 34,56500 Kč | 3 456,50 Kč |
| 250 | 32,94756 Kč | 8 236,89 Kč |
| Unit Price without VAT: | 56,38000 Kč |
|---|---|
| Unit Price with VAT: | 68,21980 Kč |