MS583702BA01-50 | |
|---|---|
DigiKey Part Number | 223-1778-2-ND - Tape & Reel (TR) 223-1778-1-ND - Cut Tape (CT) 223-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS583702BA01-50 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583702BA01-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,56694 Kč | 216 417,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,25000 Kč | 133,25 Kč |
| 5 | 119,98600 Kč | 599,93 Kč |
| 10 | 115,03800 Kč | 1 150,38 Kč |
| 25 | 109,14000 Kč | 2 728,50 Kč |
| 50 | 105,11100 Kč | 5 255,55 Kč |
| 100 | 101,41890 Kč | 10 141,89 Kč |
| 500 | 96,61950 Kč | 48 309,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,70000 Kč | 131,70 Kč |
| 5 | 118,59400 Kč | 592,97 Kč |
| 10 | 113,70500 Kč | 1 137,05 Kč |
| 25 | 107,87480 Kč | 2 696,87 Kč |
| 50 | 103,89260 Kč | 5 194,63 Kč |
| 100 | 100,24330 Kč | 10 024,33 Kč |
| 500 | 95,49954 Kč | 47 749,77 Kč |
| Unit Price without VAT: | 131,70000 Kč |
|---|---|
| Unit Price with VAT: | 159,35700 Kč |