
MC-JEDIONE-BB | |
---|---|
DigiKey Part Number | 2953-MC-JEDIONE-BB-ND |
Manufacturer | |
Manufacturer Product Number | MC-JEDIONE-BB |
Description | Machinechat JEDI ONE BeagleBone |
Customer Reference | |
Detailed Description | IoT Application Software Perpetual 1 Unit BeagleBone IoT Data Management Electronically Delivered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Machinechat | |
Series | ||
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | IoT Application Software | |
Applications | IoT Data Management | |
Edition | - | |
License Length | Perpetual | |
License - User Details | 1 Unit | |
Operating System | BeagleBoard Debian | |
Utilized IC / Part | BeagleBone | |
Media Delivery Type | Electronically Delivered | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 667,02000 Kč | 1 667,02 Kč |
Unit Price without VAT: | 1 667,02000 Kč |
---|---|
Unit Price with VAT: | 2 017,09420 Kč |