USB4081-03-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4081-03-A

DigiKey Part Number
2073-USB4081-03-ATR-ND - Tape & Reel (TR)
2073-USB4081-03-ACT-ND - Cut Tape (CT)
2073-USB4081-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4081-03-A
Description
USB 3.2 GEN 2 TYPE C REC, 3" GOL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4081-03-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-25°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
48VDC
Mating Cycles
20000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,67000 Kč27,67 Kč
1023,46900 Kč234,69 Kč
2521,98760 Kč549,69 Kč
5020,93920 Kč1 046,96 Kč
10019,93630 Kč1 993,63 Kč
25018,68712 Kč4 671,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80017,21385 Kč13 771,08 Kč
1 60016,39214 Kč26 227,42 Kč
2 40015,93003 Kč38 232,07 Kč
4 00015,36643 Kč61 465,72 Kč
5 60015,00618 Kč84 034,61 Kč
8 00014,63359 Kč117 068,72 Kč
Manufacturers Standard Package
Unit Price without VAT:27,67000 Kč
Unit Price with VAT:33,48070 Kč