
BZM55B3V3-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B3V3-TR-ND - Tape & Reel (TR) 112-BZM55B3V3-CT-ND - Cut Tape (CT) 112-BZM55B3V3-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B3V3-TR |
Description | DIODE ZENER 3.3V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 100 | 2,84520 Kč | 284,52 Kč |
| 500 | 2,10442 Kč | 1 052,21 Kč |
| 1 000 | 1,86483 Kč | 1 864,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,60458 Kč | 4 011,45 Kč |
| 5 000 | 1,44336 Kč | 7 216,80 Kč |
| 7 500 | 1,36115 Kč | 10 208,62 Kč |
| 12 500 | 1,26868 Kč | 15 858,50 Kč |
| 17 500 | 1,21391 Kč | 21 243,42 Kč |
| 25 000 | 1,16064 Kč | 29 016,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



