
BZM55B12-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B12-TR-ND - Tape & Reel (TR) 112-BZM55B12-TRCT-ND - Cut Tape (CT) 112-BZM55B12-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B12-TR |
Description | DIODE ZENER 12V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 100 | 1,17880 Kč | 117,88 Kč |
| 500 | 1,16828 Kč | 584,14 Kč |
| 1 000 | 1,15775 Kč | 1 157,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,14689 Kč | 2 867,22 Kč |
| 5 000 | 1,02711 Kč | 5 135,55 Kč |
| 7 500 | 0,96603 Kč | 7 245,23 Kč |
| 12 500 | 0,63150 Kč | 7 893,75 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |




