MFG_1N4148W-G-(SOD-123),SC-76,SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-G RHG

DigiKey Part Number
1N4148W-GRHGTR-ND - Tape & Reel (TR)
1N4148W-GRHGCT-ND - Cut Tape (CT)
1N4148W-GRHGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-G RHG
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N4148W-G RHG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,43600 Kč14,36 Kč
1001,20260 Kč120,26 Kč
5000,87218 Kč436,09 Kč
1 0000,76462 Kč764,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62688 Kč1 880,64 Kč
6 0000,41612 Kč2 496,72 Kč
9 0000,40909 Kč3 681,81 Kč
15 0000,40737 Kč6 110,55 Kč
21 0000,39485 Kč8 291,85 Kč
30 0000,38425 Kč11 527,50 Kč
75 0000,36034 Kč27 025,50 Kč
150 0000,32655 Kč48 982,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč