Diode 100 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148W-HF

DigiKey Part Number
641-1N4148W-HFTR-ND - Tape & Reel (TR)
641-1N4148W-HFCT-ND - Cut Tape (CT)
641-1N4148W-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-HF
Description
DIODE STANDARD 100V 150MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 150mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,12100 Kč21,21 Kč
1001,30400 Kč130,40 Kč
5000,94450 Kč472,25 Kč
1 0000,82795 Kč827,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,67880 Kč2 036,40 Kč
6 0000,60334 Kč3 620,04 Kč
9 0000,56482 Kč5 083,38 Kč
15 0000,52146 Kč7 821,90 Kč
21 0000,49576 Kč10 410,96 Kč
30 0000,47076 Kč14 122,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč