1N4001-TP | |
|---|---|
DigiKey Part Number | 1N4001-TPMSTR-ND - Tape & Reel (TR) 1N4001-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4001-TP |
Description | DIODE STANDARD 50V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4001-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,48400 Kč | 24,84 Kč |
| 100 | 1,53880 Kč | 153,88 Kč |
| 500 | 1,12154 Kč | 560,77 Kč |
| 1 000 | 0,96788 Kč | 967,88 Kč |
| 2 000 | 0,87147 Kč | 1 742,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,65908 Kč | 3 295,40 Kč |
| 10 000 | 0,54730 Kč | 5 473,00 Kč |
| 15 000 | 0,54619 Kč | 8 192,85 Kč |
| 25 000 | 0,51008 Kč | 12 752,00 Kč |
| 35 000 | 0,50824 Kč | 17 788,40 Kč |
| 50 000 | 0,50644 Kč | 25 322,00 Kč |
| 125 000 | 0,47896 Kč | 59 870,00 Kč |
| 250 000 | 0,46841 Kč | 117 102,50 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |