3801 | |
|---|---|
DigiKey Part Number | 1528-2607-ND |
Manufacturer | |
Manufacturer Product Number | 3801 |
Description | GEARMOTOR 120 RPM 3-6V BI-METAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 120 RPM 3 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 3 ~ 6VDC | |
RPM | 120 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.756" x 0.866" (70.00mm x 22.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 90 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,63000 Kč | 93,63 Kč |
| Unit Price without VAT: | 93,63000 Kč |
|---|---|
| Unit Price with VAT: | 113,29230 Kč |