XLUR12D | |
|---|---|
DigiKey Part Number | 1497-1031-ND |
Manufacturer | |
Manufacturer Product Number | XLUR12D |
Description | LED RED DIFFUSED T-1 3/4 T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLUR12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 10mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 8.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 100 | 2,10080 Kč | 210,08 Kč |
| 500 | 1,68022 Kč | 840,11 Kč |
| 1 000 | 1,54128 Kč | 1 541,28 Kč |
| 2 000 | 1,42246 Kč | 2 844,92 Kč |
| 5 000 | 1,29196 Kč | 6 459,80 Kč |
| 10 000 | 1,21027 Kč | 12 102,70 Kč |
| 25 000 | 1,12090 Kč | 28 022,50 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |