ABX00042
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABX00042
ABX00042
ABX00042

ABX00042

DigiKey Part Number
1050-ABX00042-ND
Manufacturer
Manufacturer Product Number
ABX00042
Description
PORTENTA H7
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Arduino Portenta H7 (ABX00042) is a high-performance microcontroller board featuring the dual-core ARM® Cortex®-M4 and 32 bit Cortex®-M7 MCUs, designed for advanced embedded applications. It offers versatile programming environments including Arduino IDE, JavaScript, Mbed-Enabled, MicroPython, and TensorFlow Lite. The board operates at a logic level voltage of 3.3V and includes a variety of peripheral interfaces such as I2C, UART, I2S, CAN and SPI. It offers wireless connectivity with 802.11 b/g/n and Bluetooth 4.1. Ideal for complex IoT projects, the Portenta H7 combines robust processing power with flexible connectivity options.
Datasheet
 Datasheet
EDA/CAD Models
ABX00042 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4, Cortex®-M7
Platform
Utilized IC / Part
STM32H747XI
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
Arduino MKR
Suggested Programming Environment
Arduino, Javascript, Mbed-Enabled, MicroPython, TensorFlow Lite
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 369,80000 Kč2 369,80 Kč
102 322,38700 Kč23 223,87 Kč
252 282,21840 Kč57 055,46 Kč
502 221,66880 Kč111 083,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 369,80000 Kč
Unit Price with VAT:2 867,45800 Kč