CME-1538-100LB is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 56
Unit Price: 57,42000 Kč
Datasheet
CME-1538-100LB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CME-1538-100LB
CME-1538-100LB
CME-1538-100LB

CME-1538-100LB

DigiKey Part Number
102-2190-ND
Manufacturer
Manufacturer Product Number
CME-1538-100LB
Description
MIC COND ANLG OMNI -38DB 0.157"D
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CME-1538-100LB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Bag
Part Status
Active
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
20 Hz ~ 20 kHz
Sensitivity
-38dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Impedance
2.2 kOhms
Voltage - Rated
2 V
Voltage Range
2 V ~ 10 V
Current - Supply
500 µA
Port Location
Top
Ratings
IP67 - Dust Tight, Waterproof
Termination
Wire Leads
Size / Dimension
0.157" Dia (4.00mm)
Height (Max)
0.114" (2.90mm)
Shape
Circular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
180,52000 Kč80,52 Kč
1063,31300 Kč633,13 Kč
2557,68240 Kč1 442,06 Kč
5053,80840 Kč2 690,42 Kč
10050,23610 Kč5 023,61 Kč
30045,13100 Kč13 539,30 Kč
50042,96772 Kč21 483,86 Kč
1 00041,09185 Kč41 091,85 Kč
Manufacturers Standard Package
Unit Price without VAT:80,52000 Kč
Unit Price with VAT:97,42920 Kč