


TOM-1537L-HD-R | |
|---|---|
DigiKey Part Number | 668-1601-ND |
Manufacturer | |
Manufacturer Product Number | TOM-1537L-HD-R |
Description | MIC COND ANLG OMNI -37DB 0.157"D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-37dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | TOM-1537L-HD-R Models |
Category | Sensitivity -37dB ±3dB |
Manufacturer PUI Audio, Inc. | S/N Ratio 68dB |
Series | Voltage - Rated 3 V |
Packaging Bulk | Current - Supply 500 µA |
Part Status Active | Port Location Top |
Type Electret Condenser | Termination Solder Pads |
Output Type Analog | Size / Dimension 0.157" Dia (4.00mm) |
Direction Omnidirectional | Height (Max) 0.067" (1.70mm) |
Frequency Range 20 Hz ~ 20 kHz | Shape Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 58,76920 Kč | 1 469,23 Kč |
| 50 | 54,46040 Kč | 2 723,02 Kč |
| 100 | 50,53800 Kč | 5 053,80 Kč |
| 300 | 45,01060 Kč | 13 503,18 Kč |
| 500 | 42,69650 Kč | 21 348,25 Kč |
| 1 000 | 39,78869 Kč | 39 788,69 Kč |
| 5 000 | 37,79640 Kč | 188 982,00 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




