
668-1669-KIT | |
|---|---|
DigiKey Part Number | 668-1669-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 668-1669-KIT |
Description | HD MIC KIT |
Customer Reference | |
Detailed Description | Microphone Kit Surface Mount |
Datasheet | Datasheet |
Category | Kit Type Microphone |
Manufacturer PUI Audio, Inc. | Mounting Type Surface Mount |
Packaging Bulk | Specifications Electret Condenser |
Part Status Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 759,16000 Kč | 1 759,16 Kč |
| Unit Price without VAT: | 1 759,16000 Kč |
|---|---|
| Unit Price with VAT: | 2 128,58360 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| AOM-5024L-HD-R | MIC COND ANLG OMNI -24DB 0.382"D | 5 |
| ROM-2235L-HD-R | MIC COND ANLG OMNI -35DB 0.228"D | 5 |
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| POM-2730L-HD-R | MIC COND ANLG OMNI -30DB 0.236"D | 5 |
| DOM-3027L-HD-R | MIC COND ANLG OMNI -27DB 0.315"D | 5 |


