



CMEJ-0627-42-P | |
|---|---|
DigiKey Part Number | 102-6547-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-0627-42-P |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-42dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-0627-42-P Models |
Category | S/N Ratio 60dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Tray | Port Location Top |
Part Status Active | Termination Wire Leads |
Type Electret Condenser | Size / Dimension 0.236" Dia (6.00mm) |
Output Type Analog | Height (Max) 0.114" (2.90mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
Sensitivity -42dB ±3dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 25 | 10,62480 Kč | 265,62 Kč |
| 50 | 9,80180 Kč | 490,09 Kč |
| 100 | 9,06060 Kč | 906,06 Kč |
| 300 | 8,02123 Kč | 2 406,37 Kč |
| 500 | 7,58784 Kč | 3 793,92 Kč |
| 1 000 | 7,04588 Kč | 7 045,88 Kč |
| 5 000 | 5,96100 Kč | 29 805,00 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


