MFG_0024A0024-9X.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0024A0024-9X

DigiKey Part Number
484-0024A0024-9X-DS-ND
Manufacturer
Manufacturer Product Number
0024A0024-9X
Description
CABLE TWINAXIAL 24AWG FEET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Twinaxial Cable 24 AWG Enter Number of Feet in Order Quantity 100 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Twinaxial
Cable Group
-
Wire Gauge
24 AWG
Conductor Strand
19 Strands / 36 AWG
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter
0.149" (3.78mm)
Shield Type
Braid
Impedance
100 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
White
Usage
-
Features
-
Conductor Material
Copper, Silver Coated
Dielectric Material
Fluorinated Ethylene Propylene (FEP)
Dielectric Diameter
0.054" (1.37mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
90%
VoP, Velocity of Propagation
76.0
Operating Temperature
-
Spool Size
1100.0' (335.28m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 103
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1309,01000 Kč309,01 Kč
2294,38500 Kč588,77 Kč
3286,07000 Kč858,21 Kč
5275,88200 Kč1 379,41 Kč
7269,38000 Kč1 885,66 Kč
10262,59900 Kč2 625,99 Kč
25245,84720 Kč6 146,18 Kč
50233,78980 Kč11 689,49 Kč
100222,21850 Kč22 221,85 Kč
Manufacturers Standard Package
Unit Price without VAT:309,01000 Kč
Unit Price with VAT:373,90210 Kč