Standard, Locking Silver 2.00" (50.80mm) 0.181" (4.60mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Silver 2.00" (50.80mm) 0.181" (4.60mm) 100 lbs (45.36 kg)
Supporting your Project: Printed Circuit Board Solutions

MT-2

DigiKey Part Number
RPC4418-ND
Manufacturer
Manufacturer Product Number
MT-2
Description
CBL TIE LOCKING SILV 100LB 7.91"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard, Locking Silver 2.00" (50.80mm) 0.181" (4.60mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
EDA/CAD Models
MT-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
2.00" (50.80mm)
Width
0.181" (4.60mm)
Length - Actual
0.659' (201.00mm, 7.91")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
-
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 748
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
1019,44400 Kč194,44 Kč
2518,23480 Kč455,87 Kč
5017,36120 Kč868,06 Kč
10016,52960 Kč1 652,96 Kč
30015,29633 Kč4 588,90 Kč
50014,75404 Kč7 377,02 Kč
1 00014,04955 Kč14 049,55 Kč
2 50013,17003 Kč32 925,08 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč