Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29 In Stock 2 339 Marketplace | 1 : 50,41000 Kč Cut Tape (CT) 250 : 28,94704 Kč Tape & Reel (TR) 155 : 40,41019 Kč Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 2 | 2.5V | 6V | 1.2V, 1.9V (3.3V) | - | 400mA, 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock 2 350 Marketplace Check Lead Time | 1 : 37,91000 Kč Cut Tape (CT) 3 000 : 21,77964 Kč Tape & Reel (TR) 186 : 33,53629 Kč Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 2 | 2.5V | 6V | 1.2V, 1.9V (3.3V) | - | 400mA, 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
798 Marketplace | 158 : 39,57703 Kč Bulk | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 2 | 2.5V | 6V | 1.575V, 1.9V (3.3V) | - | 400mA, 600mA | 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
0 In Stock Check Lead Time | 1 : 43,95000 Kč Cut Tape (CT) 3 000 : 25,61403 Kč Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 2 | 2.5V | 6V | 1.575V, 1.9V (3.3V) | - | 400mA, 600mA | 2.3MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |