
TPS62404QDRCRQ1 | |
---|---|
DigiKey Part Number | 2156-TPS62404QDRCRQ1-296-ND |
Manufacturer | |
Manufacturer Product Number | TPS62404QDRCRQ1 |
Description | IC REG BUCK ADJ/3.3V DL 10VSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.575V, 1.9V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
158 | 39,57703 Kč | 6 253,17 Kč |
Unit Price without VAT: | 39,57703 Kč |
---|---|
Unit Price with VAT: | 47,88821 Kč |