
TPS62404QDRCRQ1 | |
---|---|
DigiKey Part Number | 296-43858-2-ND - Tape & Reel (TR) 296-43858-1-ND - Cut Tape (CT) 296-43858-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62404QDRCRQ1 |
Description | IC REG BUCK ADJ/3.3V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.575V, 1.9V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62404QDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,95000 Kč | 43,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 25,61403 Kč | 76 842,09 Kč |
6 000 | 25,11011 Kč | 150 660,66 Kč |
Unit Price without VAT: | 43,95000 Kč |
---|---|
Unit Price with VAT: | 53,17950 Kč |