Voltage Reference

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Search Entry

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-226-3, TO-92-3 (TO-226AA)
IC VREF SHUNT ADJ 1% TO92-3
onsemi
5 959
In Stock
1 : 3,54000 Kč
Bulk
-
Bulk
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
FDS86242
IC VREF SHUNT ADJ 1% 8SOIC
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
NM25C041EM8
KA431A - TWO TERMINAL VOLTAGE RE
onsemi
18 680
Marketplace
925 : 6,65792 Kč
Bulk
-
Bulk
Active
Shunt
-
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
-
-
-
-
-
HA5023IB
IC VREF SHUNT ADJ 1% 8SOIC
Fairchild Semiconductor
7 689
Marketplace
925 : 6,65792 Kč
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
RFP12N10L
TWO TERMINAL VOLTAGE REFERENCE,
Fairchild Semiconductor
357 841
Marketplace
3 125 : 2,08060 Kč
Bulk
-
Bulk
Active
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 1% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Box (TB)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 1% TO92-3
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
IC VREF SHUNT ADJ 1% TO92-3
onsemi
0
In Stock
Obsolete
-
Bulk
Obsolete
Shunt
Adjustable
2.495V
36 V
100 mA
±1%
50ppm/°C Typical
-
-
-
-
1 mA
-25°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
Showing
of 8

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.