Industrial, DIN Rail Power Supplies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CliQ160 SERIES
AC/DC DIN RAIL SUPPLY 24V 480W
Delta Electronics
79
In Stock
1 : 3 539,77000 Kč
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
20A
480W
4 kV
ITE (Commercial)
88%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.67" L x 6.30" W x 4.76" H (118.5mm x 160.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL
F47; 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
DRP-24V48W1AZ
AC/DC DIN RAIL SUPPLY 24V 48W
Delta Electronics
0
In Stock
40 : 653,18675 Kč
Bulk
Bulk
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2A
48W
4 kV
ITE (Commercial)
85%
-20°C ~ 70°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2
CliQ121 SERIES
AC/DC DIN RAIL SUPPLY 24V 60W
Delta Electronics
0
In Stock
48 : 874,53979 Kč
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.5A
60W
4 kV
ITE (Commercial)
87%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.72" L x 1.26" W x 4.76" H (120.0mm x 32.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1
DRP024V060W1AZ
AC/DC DIN RAIL SUPPLY 24V 60W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
2.5A
60W
4 kV
ITE (Commercial)
87%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.75" L x 1.26" W x 4.45" H (120.6mm x 32.0mm x 113.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 62368-1
CliQ50 SERIES
AC/DC DIN RAIL SUPPLY 24V 120W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
5A
120W
4 kV
ITE (Commercial)
84%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1
CliQ85 SERIES
AC/DC DIN RAIL SUPPLY 24V 240W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
AC
1
85 ~ 264 VAC
24V
-
-
-
-
-
10A
240W
4 kV
ITE (Commercial)
84%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.67" L x 3.35" W x 4.76" H (118.5mm x 85.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL
F47; 107.1-01; 213; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61204-3; 62368-1
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.