


DRP024V480W1AA | |
|---|---|
DigiKey Part Number | 603-1229-ND |
Manufacturer | |
Manufacturer Product Number | DRP024V480W1AA |
Description | AC/DC DIN RAIL SUPPLY 24V 480W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | DRP024V480W1AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 75°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.67" L x 6.30" W x 4.76" H (118.5mm x 160.0mm x 121.0mm) | |
Approval Agency | ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SEMI, SIQ, UL | |
Standard Number | F47; 107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2; 61204-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 531,02000 Kč | 3 531,02 Kč |
| 18 | 3 002,98222 Kč | 54 053,68 Kč |
| 27 | 2 935,49704 Kč | 79 258,42 Kč |
| 54 | 2 823,65167 Kč | 152 477,19 Kč |
| Unit Price without VAT: | 3 531,02000 Kč |
|---|---|
| Unit Price with VAT: | 4 272,53420 Kč |








