Industrial, DIN Rail Power Supplies

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Input Type
Number of Outputs
AC Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Efficiency
Operating Temperature
Features
Size / Dimension
Approval Agency
Standard Number
CliQ32 SERIES
AC/DC DIN RAIL SUPPLY 12V 30W
Delta Electronics
208
In Stock
1 : 672,13000 Kč
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
2.5A
30W
4 kV
ITE (Commercial)
85%
-20°C ~ 75°C (With Derating)
Adjustable Output, Universal Input
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
CliQ121 SERIES
AC/DC DIN RAIL SUPPLY 12V 60W
Delta Electronics
0
In Stock
48 : 861,98438 Kč
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
5A
60W
4 kV
ITE (Commercial)
86%
-20°C ~ 80°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.72" L x 1.26" W x 4.76" H (120.0mm x 32.0mm x 121.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
CliQ50 SERIES
AC/DC DIN RAIL SUPPLY 12V 100W
Delta Electronics
0
In Stock
1 : 1 484,45000 Kč
Box
Box
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
8.33A
100W
4 kV
ITE (Commercial)
87%
-20°C ~ 75°C (With Derating)
Adjustable Output, Load Sharing, Universal Input
4.76" L x 1.97" W x 4.65" H (121.0mm x 50.0mm x 118.2mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
CliQ32 SERIES
AC/DC DIN RAIL SUPPLY 12V 15W
Delta Electronics
0
In Stock
Obsolete
Box
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
1.25A
15W
4 kV
ITE (Commercial)
84%
-20°C ~ 80°C (With Derating)
Adjustable Output, Universal Input
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
CB Scheme, CE, CSA, EAC, EN, SIQ, UL
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
DRP012V015W1AY
AC/DC DIN RAIL SUPPLY 12V 15W
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
1.25A
15W
4 kV
ITE (Commercial)
84%
-20°C ~ 80°C (With Derating)
Adjustable Output, Universal Input
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
DRP012V030W1AY
AC/DC DIN RAIL SUPPLY 12V 30W
Delta Electronics
0
In Stock
Obsolete
Bulk
Obsolete
AC
1
85 ~ 264 VAC
12V
-
-
-
-
-
2.5A
30W
4 kV
ITE (Commercial)
85%
-20°C ~ 75°C (With Derating)
Adjustable Output, Universal Input
3.96" L x 1.26" W x 3.94" H (100.6mm x 32.0mm x 100.0mm)
ATEX EN, CB Scheme, CE, CSA, DNV GL, EAC, EN, SIQ, UL
107.1-01; 213, 12.12.09; 508; 50581; 55011; 55024; 55032; 60079-15; 60950-1; 61000-3-2; 61000-3-3; 61000-6-1; 61000-6-2
Showing
of 6

Industrial, DIN Rail Power Supplies


DIN Rail Power Supplies are switch-mode power supplies that are made for mounting into a DIN rail system. They are convection cooled, and offer an AC or DC input depending on the model. These can be filtered by the number of outputs, input voltage, output voltage(s), power, isolation voltage, and more.